ADC-815MM-QL-8220 Murata Power Solutions

ADC-815MM-QL-8220

Analog to Digital Converters - ADC

Manufacturer:

Mfr Part:
ADC-815MM-QL-8220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAnalog to Digital Converters - ADC
Mounting StyleSMD/SMT
Package / CaseDIP-24
Resolution8 bit
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Product TypeADCs - Analog to Digital Converters
SubcategoryData Converter ICs
Supply Voltage - Max18 V

Export and Environmental Classification

AttributeDescription
HTS8504406001
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?