Reference Only
ADCC31-AT-C10
Cable Mounting & Accessories CORD CLIP, HI TEMP ADH., TWO B.
Datasheet
ADCC31-AT-C10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Adhesive | |
| Material | Noryl | |
| Width | 0.77 in | |
| Length | 1 in | |
| Family | Adhesive Backed Dual Cord Clip | |
| Height | 0.44 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 580,00 € | |
| 1,07 € | 1.070,00 € | |
| 1,01 € | 2.020,00 € | |
| 0,98 € | 4.900,00 € | |
| 0,95 € | 9.500,00 € |
Need more?