Reference Only
ADCD-12BFDC-LL7SP0
Standard Circular Connector Ceres, Large Size, Plastic, 20A+5A, 12 pins, Female Connector, Female (Power) + Male (Signal) Contact, Straight, 2 Points Lock, Crimp, Field Installable, F8.0 - F10.0mm, IP67.
Datasheet
ADCD-12BFDC-LL7SP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,32 € | 93,20 € | |
| 8,86 € | 443,00 € | |
| 8,26 € | 826,00 € | |
| 8,02 € | 1.604,00 € | |
| 7,88 € | 3.940,00 € | |
| 7,78 € | 7.780,00 € |
Need more?