Reference Only
ADCD-12BMEC-LL7LP0
Standard Circular Connector Ceres, Large Size, Plastic, 20A+5A, 12 pins, Male Connector, Male (Power) + Female (Signal) Contact, Straight, 2 Points Lock, Crimp, Field Installable, F12.1 - F14.0mm, IP67.
Datasheet
ADCD-12BMEC-LL7LP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,63 € | 86,30 € | |
| 8,47 € | 169,40 € | |
| 8,27 € | 413,50 € | |
| 7,72 € | 772,00 € | |
| 7,42 € | 1.484,00 € | |
| 7,06 € | 3.530,00 € | |
| 6,78 € | 6.780,00 € |
Need more?