Reference Only
ADCM-S05R5SA106RB
Supercapacitors / Ultracapacitors CAP 10F 5.5V THT.
Datasheet
ADCM-S05R5SA106RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 10 F | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 17.8 mm (0.701 in) | |
| Length | 25.5 mm | |
| Width | 13 mm | |
| Life | 500000 Cycle | |
| ESR | 80 mOhms | |
| Tolerance | 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 36 mm | |
| Series | ADCM-S05R5S | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 60 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,05 € | 732,00 € | |
| 2,87 € | 1.607,20 € | |
| 2,81 € | 2.922,40 € | |
| 2,68 € | 5.360,00 € |
Need more?