Reference Only
ADL3225VM-2R2M-TL001
Power Inductors - SMD 2.2uH 0.18ohm 20% AEC-Q200.
Datasheet
ADL3225VM-2R2M-TL001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.22 A | |
| Saturation Current | 1.05 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 100 kHz | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.5 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | ADL-VM | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | ADL3225VM-2R2M-TL001 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,576 € | 3.456,00 € |
Need more?