
ADTSHW67NV
Tactile Switches SW TACT SPST 0.05A 12VDC 6MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 180 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Snap In | |
| Cap Color | Brown | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 5.2 mm | |
| Series | ADTSxW | |
| Life | 500000 Cycle | |
| Button Color | Brown | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Type | Washable Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.050 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,72 € | 1.806,00 € | |
| 0,83 € | 2.116,50 € |
Need more?