Reference Only
ADW1103HT
General Purpose Relays 16A 277VAC 1 Form A 1Coil Latching 3VDC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Polarized | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 16 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Latching | |
| Coil Resistance | 45 Ohms | |
| Coil Current | 66.7 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | DW | |
| Length | 24 mm | |
| Width | 10 mm | |
| Height | 18.8 mm | |
| Packaging | Bulk | |
| Maximum Switching Current | 16 A | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,12 € | 256,00 € |
Need more?