Reference Only
AE0505D08D-H0F
Solenoids & Actuators 9.1um 610N 10mm Piezo Act w/o Hole.
Datasheet
AE0505D08D-H0F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Multilayer Piezoelectric Actuator | |
| Voltage Rating | 150 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 10 mm | |
| Series | AE | |
| Packaging | Bulk | |
| Height | 5.4 mm | |
| Mounting Style | Adhesive Mount | |
| Open Frame/Enclosed | Enclosed | |
| Operating Force | 610 N | |
| Product Type | Solenoids & Actuators | |
| Self Resonant Frequency | 138 kHz | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | Wire Lead | |
| Width | 7.5 mm | |
| Part # Aliases | UPAE005050810H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?