Reference Only
AE0707D18H18DF
Solenoids & Actuators 19um 1700N 18mm Piezo Actuator.
Datasheet
AE0707D18H18DF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Piezoelectric | |
| Voltage Rating | 150 V | |
| Maximum Operating Temperature | + 85 C | |
| Length | 18 mm | |
| Series | AE | |
| Packaging | Bulk | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators | |
| Part # Aliases | UPAE007071818D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?