Reference Only
AEB310012
Automotive Relays 1 Form A, 12VDC Dust Covered, 5W.
Datasheet
AEB310012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Packaging | Tube | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Termination | Screw | |
| Power Consumption | 5 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,84 € | 2.256,80 € | |
| 111,50 € | 6.690,00 € |
Need more?