Reference Only
AEP52012
Not Recommended for New Designs
Industrial Relays 20A 12VDC Top Mount H. Cap DC Pwr Relay
Datasheet
AEP52012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | High Capacity | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 20 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 36.7 Ohms | |
| Coil Current | 327 mA | |
| Switching Voltage | 400 VDC | |
| Contact Material | Copper | |
| Length | 78 mm | |
| Width | 40 mm | |
| Height | 37 mm | |
| Packaging | Bulk | |
| Power Consumption | 3.9 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?