Reference Only
AEQ5-300FL0.5
DC/DC Converters - Through Hole +5VDC INPUT, +300VDC OUTPUT.
Datasheet
AEQ5-300FL0.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 500 mW | |
| Input Voltage, Nominal | 5 V | |
| Output Voltage-Channel 1 | 300 V | |
| Output Current-Channel 1 | 1.67 mA | |
| Isolation Voltage | 1.5 kV | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Series | AEQ | |
| Mounting Style | Through Hole | |
| Subcategory | DC-DC Converters | |
| Tradename | Ultravolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);Octamethylcyclo |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 140,28 € | 561,12 € | |
| 128,99 € | 6.707,48 € |
Need more?