Reference Only
AEVB1251
New Product
Automotive Relays 250A, 500V DC Contactor Vertical Type.
Datasheet
AEVB1251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST-NO | |
| Contact Current Rating | 250 A | |
| Coil Resistance | 24 Ohms | |
| Coil Current | 500 mA | |
| Switching Voltage | 500 VDC | |
| Mounting Style | Chassis | |
| Contact Material | Copper | |
| Series | EV-B | |
| Length | 56.5 mm | |
| Width | 42.5 mm | |
| Height | 63 mm | |
| Packaging | Tray | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Termination | Screw | |
| Power Consumption | 6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,17 € | 1.943,40 € | |
| 95,01 € | 5.700,60 € | |
| 93,13 € | 9.313,00 € |
Need more?