Reference Only
AFR14A901B
Solenoids & Actuators .
Datasheet
AFR14A901B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Solenoids & Actuators | |
| Product | Solenoids | |
| Resistance | 10.2 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 33 mm | |
| Series | AFR14 | |
| Packaging | Tray | |
| Height | 13 mm | |
| Open Frame/Enclosed | Enclosed | |
| Operating Force | 15 G | |
| Product Type | Solenoids & Actuators | |
| Self Resonant Frequency | 120 Hz | |
| Subcategory | Solenoids & Actuators | |
| Width | 23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8501314000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-Benzyl-2-(dimethylamino)-4'-mopholinobutyrophenone (119313-12-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative