Reference Only
AG-05BFGM-QL8G03
Standard Circular Connector X-Lok, Mini Size, Plastic, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Push Lock, Overmolded, Length 3000mm, IP68.
Datasheet
AG-05BFGM-QL8G03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,23 € | 612,30 € | |
| 54,70 € | 2.735,00 € | |
| 51,93 € | 5.193,00 € | |
| 51,91 € | 10.382,00 € |
Need more?