Reference Only

AGU-3

Cartridge Fuses 250VAC 3A Fast Acting Ferrule.

Manufacturer:

Mfr Part:
AGU-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesAGU
ProductGlass Fuses
Current Rating3 A
Fuse TypeFast Blow
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Voltage Rating AC250 VAC
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter0.41 in
Indicator StyleWithout Indicator
Length1.5 in
Product TypeGlass Tube Ferrule Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
11,66 €116,60 €
Need more?
Contact Us