Reference Only
AGW-7-1/2
Cartridge Fuses SMALL DIM CAR KIT PK.
Datasheet
AGW-7-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | AGW | |
| Product | Glass Fuses | |
| Current Rating | 7.5 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 7AG (6.35 mm x 22 mm) | |
| Voltage Rating AC | 32 VAC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 0.25 in | |
| Indicator Style | Without Indicator | |
| Length | 0.88 in | |
| Product Type | Electronic Automotive Ferrule Fuse | |
| Subcategory | Fuses | |
| Part # Aliases | AGW-7-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,49 € | 17,45 € | |
| 2,80 € | 28,00 € | |
| 2,36 € | 118,00 € | |
| 2,11 € | 211,00 € | |
| 1,98 € | 495,00 € |
Need more?