Reference Only
AHA0608121M016R
Aluminum Electrolytic Capacitors - SMD 16V 120uF 19uA 1.5A Life5000Hrs 20% +105C ESR=40mOhms.
Datasheet
AHA0608121M016R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 120 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 8 mm (0.315 in) | |
| Life | 5000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1.5 A | |
| ESR | 0.04 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 6.6 mm | |
| Height | 8 mm | |
| Series | AHA | |
| Packaging | Reel | |
| Dissipation Factor DF | 16 % | |
| Leakage Current | 19 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Hybrid Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,312 € | 312,00 € | |
| 0,284 € | 568,00 € | |
| 0,267 € | 1.335,00 € | |
| 0,248 € | 2.480,00 € | |
| 0,238 € | 5.950,00 € |
Need more?
Available Regional Inventory
2.000 available now at tti.com