Reference Only
AHB500C451WD1-A0LF
Solenoids & Actuators 52um 1700N 44.5mm Piezo Actuator.
Datasheet
AHB500C451WD1-A0LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Voltage Rating | 150 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 44.5 mm | |
| Series | AHB | |
| Packaging | Tray | |
| Diameter | 7.91 mm | |
| Open Frame/Enclosed | Enclosed | |
| Operating Force | 450 N | |
| Product Type | Solenoids & Actuators | |
| Self Resonant Frequency | 22 kHz | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | Wire Leads | |
| Part # Aliases | UPAHB50451WD01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?