Reference Only
AHC-200-R
Cartridge Fuses 600Vac/dc 3AB Fuse 200mA.
Datasheet
AHC-200-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | AHC | |
| Product | Ceramic Fuses | |
| Current Rating | 200 mA | |
| Fuse Type | Fast Blow | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 600 VDC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Board Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 4.31 Ohms | |
| Body Style | Cylindrical | |
| Length | 32.72 mm | |
| Product Type | Ceramic Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,13 € | 35,65 € | |
| 5,69 € | 56,90 € | |
| 5,45 € | 272,50 € | |
| 5,28 € | 528,00 € | |
| 5,07 € | 1.267,50 € | |
| 4,81 € | 2.405,00 € | |
| 4,52 € | 4.520,00 € |
Need more?