Reference Only
AHD10-3BT-BK
New Product
Automotive Connectors Boot for 3 Position Plug or Receptacle, AHD Series, Black.
Datasheet
AHD10-3BT-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 3 Position | |
| Color | Black | |
| Series | AHD | |
| Packaging | Bulk | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AHD Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,53 € | 159,00 € | |
| 0,478 € | 286,80 € | |
| 0,435 € | 522,00 € | |
| 0,408 € | 1.101,60 € | |
| 0,407 € | 2.075,70 € |
Need more?