Reference Only
AHD10-9-GKT
New Product
Automotive Connectors Gasket for 9 Position Receptacle, AHD Series, Black.
Datasheet
AHD10-9-GKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Gasket | |
| Number of Positions | 9 Position | |
| Color | Black | |
| Series | AHD | |
| Packaging | Bulk | |
| Height | 3.18 mm | |
| Length | 36.3 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AHD Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,44 € | 88,00 € | |
| 0,424 € | 424,00 € | |
| 0,396 € | 1.029,60 € | |
| 0,389 € | 1.945,00 € | |
| 0,379 € | 3.790,00 € |
Need more?