Reference Only

AHDM04-24-23ST

Standard Circular Connector .

Manufacturer:

Mfr Part:
AHDM04-24-23ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions23 Position
Contact GenderSocket (Female)
Shell Size24
Mounting StylePanel Mount
Termination StyleClamp
Contact PlatingNickel
Shell MaterialAluminum Alloy
IP RatingIP69X
SeriesAHDM
PackagingBulk
ColorGray
Current Rating13 A
Housing GenderMale
Housing MaterialZinc
Mating Cycles100 Cycle
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameDuraMate
Voltage Rating250 V
Wire Gauge20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
13,13 €656,50 €
12,12 €1.212,00 €
11,25 €2.812,50 €
10,79 €5.395,00 €
Need more?
Available Regional Inventory
100 available now at tti.com