Reference Only
AHDP02-24-23PT-WTA
Standard Circular Connector .
Datasheet
AHDP02-24-23PT-WTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 23 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 24 | |
| Mounting Style | Panel Mount | |
| Termination Style | Clamp | |
| Contact Plating | Nickel | |
| Shell Material | Aluminum Alloy | |
| IP Rating | IP69X | |
| Current Rating | 13 A | |
| Series | AHDP | |
| Packaging | Bulk | |
| Color | Gray | |
| Housing Gender | Male | |
| Housing Material | Zinc | |
| Mating Cycles | 100 Cycle | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate | |
| Voltage Rating | 250 V | |
| Wire Gauge | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,12 € | 456,00 € | |
| 8,99 € | 899,00 € | |
| 8,39 € | 2.097,50 € | |
| 7,97 € | 3.985,00 € | |
| 7,54 € | 7.540,00 € |
Need more?
Available Regional Inventory
50 available now at tti.com