Reference Only
AHDPM24-BT-RA
Automotive Connectors Shell Size 24 90 Rubber Boot, for DuraMate AHDP (SRA only)& AHDM,PVC, Grey.
Datasheet
AHDPM24-BT-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Color | Gray | |
| Series | AHDP | |
| Packaging | Bulk | |
| Application | Agriculture, Automotive, Diagnostic, Industrial | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,89 € | 356,00 € | |
| 0,87 € | 522,00 € | |
| 0,80 € | 800,00 € | |
| 0,78 € | 2.028,00 € | |
| 0,77 € | 3.850,00 € |
Need more?
Available Regional Inventory
800 available now at tti.com