Reference Only
AHEA3191
General Purpose Relays HE-A relay, 1 FORM A, 12VDC.
Datasheet
AHEA3191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST) | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 800 VAC, 60 VDC | |
| Coil Resistance | 75 Ohms | |
| Contact Material | Silver Alloy | |
| Series | HE-A | |
| Length | 38 mm | |
| Width | 33 mm | |
| Height | 38.8 mm | |
| Packaging | Tray | |
| Maximum Switching Current | 1 A, 90 A | |
| Power Consumption | 1.92 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,15 € | 828,75 € | |
| 31,30 € | 1.565,00 € | |
| 29,47 € | 2.947,00 € | |
| 26,39 € | 6.597,50 € |
Need more?