Reference Only
AIAC-1512C-12N5J-T
RF Inductors - SMD .
Datasheet
AIAC-1512C-12N5J-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | RF Inductors - SMD | |
| Type | SMT Air Coil Inductor | |
| Package / Case | 3.3 mm x 2.5 mm x 2.6 mm | |
| Shielding | Unshielded | |
| Inductance | 12.5 nH | |
| Tolerance | 5 % | |
| Maximum DC Current | 4.3 A | |
| Maximum DC Resistance | 3 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 137 | |
| Self Resonant Frequency | 3 GHz | |
| Termination | Standard | |
| Length | 3.3 mm | |
| Width | 2.5 mm | |
| Height | 2.6 mm | |
| Core Material | Air | |
| Series | AIAC-1512C | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1512 | |
| Core Type | Air Core | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 150 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,417 € | 834,00 € | |
| 0,393 € | 1.572,00 € |
Need more?