Reference Only
AIAC-4125C-R206J-T
RF Inductors - SMD .
Datasheet
AIAC-4125C-R206J-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | RF Inductors - SMD | |
| Type | SMT Air Coil Inductor | |
| Package / Case | 9 mm x 4.4 mm x 4.6 mm | |
| Shielding | Unshielded | |
| Inductance | 206 nH | |
| Tolerance | 5 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 10.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 100 | |
| Self Resonant Frequency | 700 MHz | |
| Termination | Standard | |
| Length | 9 mm | |
| Width | 4.4 mm | |
| Height | 4.6 mm | |
| Core Material | Air | |
| Series | AIAC-4125C | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 4125 | |
| Core Type | Air Core | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 50 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,383 € | 383,00 € | |
| 0,362 € | 724,00 € | |
| 0,343 € | 1.715,00 € |
Need more?