Reference Only
AIMC-02UHQ-0N7B-T
New Product
RF Inductors - SMD IND 0.7nH 0.36A 150mOhm.
Datasheet
AIMC-02UHQ-0N7B-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | RF Inductors - SMD | |
| Type | Multi Layer RF Inductor | |
| Inductance | 700 pH | |
| Tolerance | 0.1 nH | |
| Maximum DC Resistance | 150 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 8 | |
| Self Resonant Frequency | 14 GHz | |
| Length | 0.25 mm | |
| Width | 0.125 mm | |
| Height | 0.2 mm | |
| Series | AIMC-02UHQ | |
| Packaging | Reel | |
| Inductance - nH | 0.7 nH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Test Frequency | 500 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,047 € | 1.880,00 € |
Need more?