Reference Only
AIML-0603-120K-T
RF Inductors - SMD .
Datasheet
AIML-0603-120K-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | RF Inductors - SMD | |
| Type | Multilayer | |
| Package / Case | 0603 (1608 metric) | |
| Shielding | Shielded | |
| Inductance | 12 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 3 mA | |
| Maximum DC Resistance | 2.75 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 35 | |
| Self Resonant Frequency | 22 MHz | |
| Termination | Standard | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm | |
| Core Material | Ferrite | |
| Series | AIML-0603 | |
| Packaging | Reel | |
| Application | Power | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Core Type | Multilayer | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0388 € | 310,40 € |
Need more?