Reference Only
AIPXE-23X325A-E016
New Product
Automotive Connectors PCB Enclosure with Vent Holes, Small (117.6mm x 114.0mm x 34.75mm), Amber, Ultem.
Datasheet
AIPXE-23X325A-E016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Enclosure | |
| Number of Positions | 6 Position, 12 Position | |
| Color | Amber | |
| Series | ATM | |
| Packaging | Bulk | |
| Family | A Series | |
| Housing Material | Polyetherimide (PEI) | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARMOR IPX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,31 € | 2.596,50 € | |
| 16,20 € | 9.720,00 € |
Need more?