Reference Only
AIPXE-325X4B-E017
Enclosures, Boxes, & Cases Clear, Natural Polycarbonate, PCB Enclosure without Vent Hole.
Datasheet
AIPXE-325X4B-E017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Enclosures, Boxes, & Cases | |
| Product | Connector Enclosures | |
| Type | PCB Enclosure | |
| Color | Clear | |
| Length | 101.6 mm | |
| Width | 82.55 mm | |
| Series | ATM | |
| Packaging | Bulk | |
| Product Type | Enclosures, Boxes, & Cases | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | Armor IPX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,59 € | 2.965,20 € | |
| 9,70 € | 5.432,00 € |
Need more?