Reference Only
AIPXE-325XBP-01
Automotive Connectors Black Header Plate Thermoplastic.
Datasheet
AIPXE-325XBP-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Blank Header Plate | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | ATM | |
| Packaging | Bulk | |
| Application | Agriculture, Automotive, Diagnostic, Industrial | |
| Family | A Series | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP69K | |
| Length | 101 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Armor IPX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 540 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,15 € | 1.701,00 € | |
| 2,78 € | 3.002,40 € | |
| 2,70 € | 6.804,00 € |
Need more?