Reference Only
AJ-137
Phone Connectors
Datasheet
AJ-137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 10 Position | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?