Reference Only
AL03006-1248-73-G1
NTC Thermistors Diode +-10% Tolerance.
Datasheet
AL03006-1248-73-G1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | GE | |
| B Parameter | 3499 K | |
| Resistance | 2 kOhms | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 204 C | |
| Package / Case | DO-35-2 | |
| Diameter | 1.9 mm | |
| Length | 62.33 mm | |
| Width | 1.9 mm | |
| Packaging | Bulk | |
| Beta Value | B25/85 | |
| Lead Diameter | 24 AWG | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?