Reference Only
AL6H-LK3-W
Switch Bezels / Switch Caps .
Datasheet
AL6H-LK3-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Hardware | |
| Type | Lens | |
| Designed for | A6 Series | |
| Color | Warm White | |
| IP Rating | IP65 | |
| Series | A6 | |
| Illumination | Illuminated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,93 € | 7,86 € | |
| 3,82 € | 38,20 € | |
| 3,75 € | 93,75 € | |
| 3,49 € | 174,50 € | |
| 3,43 € | 343,00 € | |
| 3,32 € | 830,00 € | |
| 3,19 € | 1.595,00 € | |
| 3,12 € | 3.120,00 € |
Need more?