
AL8H-LK1-G
Panel Mount Indicator Housings & Hardware .
Datasheet
AL8H-LK1-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Panel Mount Indicator Housings & Hardware | |
| Series | A6 | |
| Mounting Hole Size | 8 mm | |
| Product Type | Lamp Assemblies | |
| Product | Indicators | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,73 € | 7,46 € | |
| 2,82 € | 28,20 € | |
| 2,30 € | 230,00 € | |
| 2,17 € | 1.085,00 € | |
| 2,08 € | 2.080,00 € | |
| 2,05 € | 5.125,00 € | |
| 2,03 € | 10.150,00 € |
Need more?