Reference Only
ALND-WB-0008
RF Amplifier LNA Gain 22 NF 0.7 Freq 0.8 - 4.0 GHz Surface Mount 3.00x3.00x1.00.
Datasheet
ALND-WB-0008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | RF Amplifier | |
| Mounting Style | SMD/SMT | |
| Series | ALND-WB | |
| Packaging | Tube | |
| Product Type | RF Amplifier | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?