Reference Only
ALW2BLU-S
Switch Bezels / Switch Caps .
Datasheet
ALW2BLU-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | TW Series | |
| Color | Blue | |
| IP Rating | IP65 | |
| Series | TW | |
| Features | Round | |
| Illumination Color | Blue | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,16 € | 6,32 € | |
| 2,83 € | 28,30 € | |
| 2,72 € | 68,00 € | |
| 2,62 € | 131,00 € | |
| 2,53 € | 253,00 € | |
| 2,45 € | 612,50 € | |
| 2,31 € | 1.155,00 € | |
| 2,23 € | 2.230,00 € |
Need more?