Reference Only
AM-N05P-TERM
Heavy Duty Power Connectors MULTI-HUB TERM PLUG NMEA2000 M PIN W/LED.
Datasheet
AM-N05P-TERM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | AM | |
| Accessory Type | LED Terminator | |
| Termination Style | Crimp | |
| Voltage Rating | 12 V | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Tradename | HydroNet | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,93 € | 646,50 € | |
| 10,96 € | 1.096,00 € | |
| 10,28 € | 2.570,00 € | |
| 9,79 € | 4.895,00 € | |
| 9,38 € | 9.380,00 € |
Need more?