Reference Only
AMI-80
Automotive Fuses <48VDC 100A Automotive.
Datasheet
AMI-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | AMI | |
| Product | Bolt Down Fuses | |
| Current Rating | 80 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Indicator Style | Element Window | |
| Series | AMI | |
| Packaging | Bulk | |
| Height | 6 mm | |
| Length | 41 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | High Amp Stud Mount Fuse | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,91 € | 199,10 € | |
| 18,13 € | 906,50 € | |
| 17,18 € | 1.718,00 € | |
| 16,24 € | 4.060,00 € | |
| 15,52 € | 7.760,00 € |
Need more?