Reference Only
AML61EB1E
Switch Hardware PlainFinish Rect.Can Mnting Hardware 1po.
Datasheet
AML61EB1E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Mounting Bracket | |
| For Use With | Pushbutton Switches | |
| Designed for | AML Series | |
| Series | AML61 | |
| Color | Silver | |
| Illumination | Non-Illuminated | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative