Reference Only
AMPLH4020S-3R3MT
Power Inductors - SMD IND 3.3uH 5A 49.2m?.
Datasheet
AMPLH4020S-3R3MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | High Efficiency Inductor | |
| Package / Case | 1716 (4342 metric) | |
| Shielding | Shielded | |
| Inductance | 3.3 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 49.2 mOhms | |
| Saturation Current | 6.9 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4.3 mm | |
| Width | 4.2 mm | |
| Height | 1.9 mm | |
| Core Material | Carbonyl | |
| Series | AMPLH4020S | |
| Packaging | Reel | |
| Case Code - in | 1716 | |
| Case Code - mm | 4342 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,375 € | 1.125,00 € | |
| 0,353 € | 2.118,00 € |
Need more?