Reference Only
AMPVSTS8M
Solar Connectors / Photovoltaic Connectors .
Datasheet
AMPVSTS8M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Current Rating | 50 A, 65 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | Solar Splice | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | RadCrimp | |
| Voltage Rating | 1.5 kVDC | |
| Wire Gauge | 8 AW, 6 AWG | |
| Part # Aliases | PV-694710-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,23 € | 561,50 € | |
| 9,29 € | 929,00 € | |
| 7,89 € | 1.972,50 € |
Need more?