Reference Only
AMPVTW0002
Wrenches .
Datasheet
AMPVTW0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Wrenches | |
| Product | Tools | |
| Type | Wrench Tool | |
| For Use With | 12 AWG, 10 AWG | |
| Packaging | Bulk | |
| Product Type | Wrenches | |
| Series | Solar Splice | |
| Subcategory | Tools | |
| Tradename | RadCrimp | |
| Part # Aliases | PV-694718-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,43 € | 371,50 € | |
| 6,22 € | 622,00 € | |
| 5,72 € | 1.144,00 € |
Need more?