Reference Only

ANL-675

Industrial & Electrical Fuses 32VAC 2.7kA 675A Non Time Delay.

Manufacturer:

Mfr Part:
ANL-675

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating675 A
Voltage Rating AC32 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC80 VDC
Interrupt Rating6 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupANL
Indicator StyleElement Window
PackagingBulk
SeriesANL
Length81 mm
SubcategoryFuses
Width22.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
296,22 €1.481,10 €
Need more?
Contact Us