Reference Only

ANN-40

Industrial & Electrical Fuses 125VAC 80VDC 2.5kA 40A Very Fast Acting.

Manufacturer:

Mfr Part:
ANN-40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating40 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC80 VDC
Interrupt Rating2.5 kA
Body StyleFlat Body Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleElement Window
PackagingBulk
SeriesANN
Length3.19 in
SubcategoryFuses
Width0.88 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
162,44 €812,20 €
Need more?
Contact Us