Reference Only
AOCJY-10.000MHZ-E-T
OCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20 C - 70 C CMOS 3.3V -150dBc/Hz at 10kHz.
Datasheet
AOCJY-10.000MHZ-E-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | OCXO Oscillators | |
| Product Type | EMXO | |
| Supply Voltage - Max | 3.3 V | |
| Series | AOCJY | |
| Packaging | Reel | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,74 € | 5.037,00 € |
Need more?