Reference Only

AOCJY3B-100.000MHZ-F

Obsolete
OCXO Oscillators 100MHz 12Volts 30ppb -40C +75C

Manufacturer:

Mfr Part:
AOCJY3B-100.000MHZ-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryOCXO Oscillators
Product TypeOCXO
Frequency100 MHz
Frequency Stability30 PPB
Load Capacitance15 pF
Supply Voltage - Min12 V
Supply Voltage - Max12 V
Output FormatCMOS
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Length25.4 mm
Width25.4 mm
Height13 mm
SeriesAOCJY3
PackagingTray
Mounting StyleThrough Hole
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?